Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206Y683MBBBR31G | |
|---|---|
DigiKey Part Number | GA1206Y683MBBBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206Y683MBBBR31G |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y683MBBBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y683MBBBT31G | Vishay Vitramon | 0 | GA1206Y683MBBBT31G-ND | 0,15006 € | Parametric Equivalent |
| GA1206Y683MXBBR31G | Vishay Vitramon | 0 | GA1206Y683MXBBR31G-ND | 0,11520 € | Parametric Equivalent |
| GA1206Y683MXBBT31G | Vishay Vitramon | 0 | GA1206Y683MXBBT31G-ND | 0,11932 € | Parametric Equivalent |
| VJ1206Y683MLBAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y683MLBAJ32TR-ND | 0,41596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14521 € | 1.452,10 € |
| Unit Price without VAT: | 0,14521 € |
|---|---|
| Unit Price with VAT: | 0,17570 € |



