
T50D336M016C0070 | |
|---|---|
DigiKey Part Number | 718-T50D336M016C0070TR-ND - Tape & Reel (TR) 718-T50D336M016C0070CT-ND - Cut Tape (CT) 718-T50D336M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D336M016C0070 |
Description | CAP TANT POLY 33UF 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D336M016C0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Sprague | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51D336M016C0070 | Vishay Polytech | 454 | 3581-T51D336M016C0070CT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,91340 € | 45,67 € |
| 100 | 0,84650 € | 84,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73348 € | 366,74 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

