
T51D336M016C0070 | |
|---|---|
DigiKey Part Number | 3581-T51D336M016C0070TR-ND - Tape & Reel (TR) 3581-T51D336M016C0070CT-ND - Cut Tape (CT) 3581-T51D336M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M016C0070 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,80460 € | 80,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69446 € | 347,23 € |
| 1.500 | 0,64327 € | 964,90 € |
| 2.500 | 0,62433 € | 1.560,83 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

