M39003/01-6214B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 8,66884 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 13,06580 €
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6214B/TR

DigiKey Part Number
M39003/01-6214B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-6214B/TR
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6214B/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6214/RRVishay Sprague0M39003/01-6214/RR-ND8,66884 €Parametric Equivalent
M39003/01-6214BVishay Sprague0M39003/01-6214B-ND13,06580 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,02180 €12.021,80 €
Manufacturers Standard Package
Unit Price without VAT:12,02180 €
Unit Price with VAT:14,54638 €