Parametric Equivalent
Parametric Equivalent

M39003/01-6214/RR | |
|---|---|
DigiKey Part Number | M39003/01-6214/RR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-6214/RR |
Description | CAP TANT 4.7UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6214/RR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6214B | Vishay Sprague | 0 | M39003/01-6214B-ND | 13,06580 € | Parametric Equivalent |
| M39003/01-6214B/TR | Vishay Sprague | 0 | M39003/01-6214B/TR-ND | 12,02180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,66884 € | 8.668,84 € |
| Unit Price without VAT: | 8,66884 € |
|---|---|
| Unit Price with VAT: | 10,48930 € |


