22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9025C2TE3

DigiKey Part Number
718-293D226X9025C2TE3TR-ND - Tape & Reel (TR)
718-293D226X9025C2TE3CT-ND - Cut Tape (CT)
718-293D226X9025C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9025C2TE3
Description
TANTALUM CAP 22000000 PF 10%
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
293D226X9025C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA45C025K226TANextGen Components2.0703372-CA45C025K226TATR-ND0,97637 €Direct
T491C226K025ATKEMET26.752399-3746-1-ND0,92000 €Direct
TAJC226K025RNJKYOCERA AVX1.728478-1712-1-ND0,73000 €Direct
T495C226K006ATE380KEMET4.273399-10521-1-ND0,75000 €Similar
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49200 €4,92 €
500,38060 €19,03 €
1000,34620 €34,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28822 €144,11 €
1.0000,27030 €270,30 €
1.5000,26133 €392,00 €
2.5000,25138 €628,45 €
3.5000,24557 €859,50 €
5.0000,23998 €1.199,90 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €