Upgrade
Upgrade
Similar
Upgrade

173D475X0035W | |
|---|---|
DigiKey Part Number | 173D475X0035W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D475X0035W |
Description | CAP TANT 4.7UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X0035W Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X5035W | Vishay Sprague | 0 | 173D475X5035W-ND | 2,01562 € | Upgrade |
| 173D475X9035W | Vishay Sprague | 0 | 718-173D475X9035WCT-ND | 2,96000 € | Upgrade |
| 173D475X0035WE3 | Vishay Sprague | 0 | 173D475X0035WE3-ND | 1,40046 € | Similar |
| T322C475K035AS | KEMET | 54 | 399-1527-ND | 6,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40046 € | 700,23 € |
| Unit Price without VAT: | 1,40046 € |
|---|---|
| Unit Price with VAT: | 1,69456 € |



