Upgrade
Similar
Similar
Direct
Similar

173D475X9035W | |
|---|---|
DigiKey Part Number | 718-173D475X9035WCT-ND - Cut Tape (CT) 718-173D475X9035WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X9035W |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9035W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07900 € | 20,79 € |
| 50 | 1,72820 € | 86,41 € |
| 100 | 1,61990 € | 161,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43668 € | 718,34 € |
| 1.000 | 1,37995 € | 1.379,95 € |
| 1.500 | 1,35152 € | 2.027,28 € |
| 2.500 | 1,32001 € | 3.300,02 € |
| 3.500 | 1,30158 € | 4.555,53 € |
| 5.000 | 1,28385 € | 6.419,25 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |



