173D334X9035UW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4.440
Unit Price: 1,83000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,00932 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,77286 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,47257 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,66804 €
Datasheet

Similar


KEMET
In Stock: 116
Unit Price: 3,34000 €
Datasheet
0.33 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D334X9035UW

DigiKey Part Number
173D334X9035UW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D334X9035UW
Description
CAP TANT 0.33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D334X9035UW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,71210 €3.204,45 €
Manufacturers Standard Package
Unit Price without VAT:0,71210 €
Unit Price with VAT:0,86164 €