
173D334X9035UWE3 | |
|---|---|
DigiKey Part Number | 718-1435-2-ND - Tape & Reel (TR) 718-1435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D334X9035UWE3 |
Description | CAP TANT 0.33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D334X9035UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A334K035AT | KEMET | 116 | 399-4596-ND | 3,34000 € | Direct |
| T322B334K050AT | KEMET | 196 | 399-4613-ND | 4,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 1,00540 € | 50,27 € |
| 100 | 0,93310 € | 93,31 € |
| 500 | 0,81074 € | 405,37 € |
| 1.000 | 0,77286 € | 772,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,71210 € | 3.204,45 € |
| 9.000 | 0,69164 € | 6.224,76 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

