Similar

DG4051AEN-T1-E4 | |
|---|---|
DigiKey Part Number | DG4051AEN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG4051AEN-T1-E4 |
Description | IC MUX 8:1 100OHM 16MINIQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-miniQFN (1.8x2.6) |
Category | -3db Bandwidth 330MHz |
Manufacturer Vishay Siliconix | Charge Injection 0.25pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -67dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3Ohm | Package / Case 16-WFQFN |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-miniQFN (1.8x2.6) |
Voltage - Supply, Dual (V±) ±2.5V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 108ns, 92ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG4051EEN-T1-GE4 | Vishay Siliconix | 0 | DG4051EEN-T1-GE4CT-ND | 1,28000 € | Similar |


