
DG4051EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG4051EEN-T1-GE4TR-ND - Tape & Reel (TR) DG4051EEN-T1-GE4CT-ND - Cut Tape (CT) DG4051EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4051EEN-T1-GE4 |
Description | IC MUX 8:1 78OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 78Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG4051EEN-T1-GE4 Models |
Category | -3db Bandwidth 308MHz |
Manufacturer Vishay Siliconix | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.2pF, 9.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -105dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 78Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 910mOhm | Package / Case 16-WFQFN |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 16-miniQFN (1.8x2.6) |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 88ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93600 € | 9,36 € |
| 25 | 0,84880 € | 21,22 € |
| 100 | 0,75340 € | 75,34 € |
| 250 | 0,70780 € | 176,95 € |
| 500 | 0,68032 € | 340,16 € |
| 1.000 | 0,67293 € | 672,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62981 € | 1.889,43 € |
| 6.000 | 0,61615 € | 3.696,90 € |
| 9.000 | 0,60931 € | 5.483,79 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |






