VS-90SQ045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 2.335
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 5.368
Unit Price: 1,32000 €
Datasheet

Similar


onsemi
In Stock: 8.645
Unit Price: 1,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11370 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11370 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23458 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11370 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11370 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23458 €
Datasheet
Diode 45 V 9A Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-90SQ045

DigiKey Part Number
90SQ045-ND
Manufacturer
Manufacturer Product Number
VS-90SQ045
Description
DIODE SCHOTTKY 45V 9A DO204AR
Customer Reference
Detailed Description
Diode 45 V 9A Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
VS-90SQ045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AR
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types