
90SQ045 | |
|---|---|
DigiKey Part Number | 1655-90SQ045CT-ND - Cut Tape (CT) 1655-90SQ045TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 90SQ045 |
Description | DIODE SCHOTTKY 45V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,35470 € | 35,47 € |
| 500 | 0,27286 € | 136,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,23890 € | 298,62 € |
| 2.500 | 0,21788 € | 544,70 € |
| 3.750 | 0,20717 € | 776,89 € |
| 6.250 | 0,19513 € | 1.219,56 € |
| 8.750 | 0,18800 € | 1.645,00 € |
| 12.500 | 0,18107 € | 2.263,38 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |


