VS-8EWS08STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,75612 €
Datasheet
Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWS08STRRPBF

DigiKey Part Number
VS-8EWS08STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWS08STRRPBF
Description
DIODE STANDARD 800V 8A TO252AA
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWS08STRR-M3Vishay General Semiconductor - Diodes Division0VS-8EWS08STRR-M3-ND0,75612 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types