Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWS08STRR-M3

DigiKey Part Number
VS-8EWS08STRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWS08STRR-M3
Description
DIODE STANDARD 800V 8A TO252AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75612 €2.268,36 €
Manufacturers Standard Package
Unit Price without VAT:0,75612 €
Unit Price with VAT:0,91491 €