Direct
Similar
Similar
Similar

VS-8ETX06STRLPBF | |
|---|---|
DigiKey Part Number | VS-8ETX06STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ETX06STRLPBF |
Description | DIODE STANDARD 600V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 31 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETX06STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETX06STRL-M3-ND | 0,63318 € | Direct |
| STTH12R06G | STMicroelectronics | 1.397 | 497-3814-5-ND | 1,75000 € | Similar |
| STTH15L06G-TR | STMicroelectronics | 912 | 497-15674-1-ND | 2,10000 € | Similar |
| STTH806G-TR | STMicroelectronics | 893 | 497-5263-1-ND | 1,43000 € | Similar |




