
VS-8ETX06STRL-M3 | |
|---|---|
DigiKey Part Number | VS-8ETX06STRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ETX06STRL-M3 |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 24 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETX06S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETX06S-M3-ND | 0,63243 € | Parametric Equivalent |
| VS-8ETX06STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETX06STRR-M3-ND | 0,63403 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,63318 € | 5.065,44 € |
| Unit Price without VAT: | 0,63318 € |
|---|---|
| Unit Price with VAT: | 0,76615 € |


