Direct
Direct
Similar
Similar

VS-30CPH03PBF | |
|---|---|
DigiKey Part Number | 30CPH03PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPH03PBF |
Description | DIODE ARRAY GP 300V 15A TO-247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CPH03PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CPH03-N3 | Vishay General Semiconductor - Diodes Division | 413 | 112-VS-30CPH03-N3-ND | 4,74000 € | Direct |
| STTH3003CW | STMicroelectronics | 901 | 497-2742-5-ND | 3,10000 € | Direct |
| ER3004PT_T0_00001 | Panjit International Inc. | 1.647 | 3757-ER3004PT_T0_00001-ND | 1,86000 € | Similar |
| SDUR3030WT | SMC Diode Solutions | 0 | SDUR3030WTSMC-ND | 0,66626 € | Similar |





