
ER3004PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3004PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER3004PT_T0_00001 |
Description | DIODE ARRAY GP 400V 30A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 30 | 0,97800 € | 29,34 € |
| 120 | 0,78150 € | 93,78 € |
| 510 | 0,63700 € | 324,87 € |
| 1.020 | 0,58420 € | 595,88 € |
| 2.010 | 0,54066 € | 1.086,73 € |
| 5.010 | 0,49259 € | 2.467,88 € |
| 10.020 | 0,46279 € | 4.637,16 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

