Similar

UGE8HT-E3/45 | |
|---|---|
DigiKey Part Number | UGE8HT-E3/45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UGE8HT-E3/45 |
Description | DIODE STANDARD 500V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | 2,16000 € | Similar |


