
VS-ETH0806-M3 | |
|---|---|
DigiKey Part Number | VS-ETH0806-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETH0806-M3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.65 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 12 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,05400 € | 52,70 € |
| 100 | 0,94610 € | 94,61 € |
| 500 | 0,75696 € | 378,48 € |
| 1.000 | 0,69613 € | 696,13 € |
| 2.000 | 0,64499 € | 1.289,98 € |
| 5.000 | 0,58967 € | 2.948,35 € |
| 10.000 | 0,55892 € | 5.589,20 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |

