Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

P6SMB9.1CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB9.1CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA-E3/5B |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CA-M3/52-ND | 0,17524 € | Direct |
| P6SMB9.1CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CA-M3/5B-ND | 0,17396 € | Direct |
| P6SMB9.1CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CAHE3/52-ND | 0,00000 € | Direct |
| P6SMB9.1CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CAHE3/5B-ND | 0,00000 € | Direct |
| SM6T10CA | STMicroelectronics | 11.484 | 497-7427-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11366 € | 363,71 € |
| 6.400 | 0,10372 € | 663,81 € |
| 9.600 | 0,10157 € | 975,07 € |
| Unit Price without VAT: | 0,11366 € |
|---|---|
| Unit Price with VAT: | 0,13753 € |









