Direct
Direct
Direct
Similar
Similar
Similar
Similar

P6SMB9.1CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB9.1CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CAHE3/52 |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB9.1CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CA-E3/52GITR-ND | 0,11468 € | Direct |
| P6SMB9.1CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CA-M3/52-ND | 0,17524 € | Direct |
| P6SMB9.1CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB9.1CA-M3/5B-ND | 0,17396 € | Direct |
| 1KSMB9.1CA | Littelfuse Inc. | 0 | 1KSMB9.1CA-ND | 0,21936 € | Similar |
| P6SMB9.1CA | Bourns Inc. | 5.725 | P6SMB9.1CABBCT-ND | 0,52000 € | Similar |






