Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ2V7B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ2V7B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V7B-HE3_A18 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4.07% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±4.07% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ2V7B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-HE3_A08TR-ND | 0,05485 € | Parametric Equivalent |
| GDZ2V7B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-HG3_A08TR-ND | 0,05485 € | Parametric Equivalent |
| GDZ2V7B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-HG3_A18TR-ND | 0,05782 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05782 € | 578,20 € |
| 20.000 | 0,05292 € | 1.058,40 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| 50.000 | 0,04762 € | 2.381,00 € |
| 70.000 | 0,04596 € | 3.217,20 € |
| 100.000 | 0,04435 € | 4.435,00 € |
| Unit Price without VAT: | 0,05782 € |
|---|---|
| Unit Price with VAT: | 0,06996 € |

