GDZ2V7B-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05782 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05485 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05782 €
Datasheet
New at DigiKey
Image for GDZ2V7B-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ2V7B-HE3_A08

DigiKey Part Number
112-GDZ2V7B-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ2V7B-HE3_A08
Description
DIODE ZENER 2.7V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±4.07% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
110 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.07%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ2V7B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ2V7B-HE3_A18TR-ND0,05782 €Parametric Equivalent
GDZ2V7B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ2V7B-HG3_A08TR-ND0,05485 €Parametric Equivalent
GDZ2V7B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ2V7B-HG3_A18TR-ND0,05782 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05485 €822,75 €
30.0000,05366 €1.609,80 €
Manufacturers Standard Package
Unit Price without VAT:0,05485 €
Unit Price with VAT:0,06637 €