
BZG04-11TR3 | |
|---|---|
DigiKey Part Number | BZG04-11TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-11TR3 |
Description | TVS DIODE 11VWM 18.9VC DO214AC |
Customer Reference | |
Detailed Description | 18.9V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 850pF @ 1MHz |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-11-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-11-HM3-18-ND | 0,22781 € | Upgrade |
| BZG04-11-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-11-M3-18-ND | 0,25514 € | Similar |

