Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4151WS-G3-18 | |
|---|---|
DigiKey Part Number | 1N4151WS-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151WS-G3-18 |
Description | DIODE STANDARD 50V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03949 € | 394,90 € |
| Unit Price without VAT: | 0,03949 € |
|---|---|
| Unit Price with VAT: | 0,04778 € |


