Diode 50 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4151WS-G3-08

DigiKey Part Number
112-1N4151WS-G3-08TR-ND - Tape & Reel (TR)
112-1N4151WS-G3-08CT-ND - Cut Tape (CT)
112-1N4151WS-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4151WS-G3-08
Description
DIODE STANDARD 50V 150MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 50 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12390 €12,39 €
5000,09186 €45,93 €
1.0000,08150 €81,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06829 €204,87 €
6.0000,06163 €369,78 €
9.0000,05823 €524,07 €
15.0000,05441 €816,15 €
21.0000,05215 €1.095,15 €
30.0000,04995 €1.498,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €