Parametric Equivalent
Parametric Equivalent

WSL2816R0330FEK | |
|---|---|
DigiKey Part Number | WSL2816R0330FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2816R0330FEK |
Description | RES 0.033 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95080 € | 95,08 € |
| Unit Price without VAT: | 0,95080 € |
|---|---|
| Unit Price with VAT: | 1,15047 € |


