
WSL2816R0330DEH | |
|---|---|
DigiKey Part Number | WSL2816R0330DEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2816R0330DEH |
Description | RES 0.033 OHM 0.5% 2W 2816 |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18058 € | 2.361,16 € |
| Unit Price without VAT: | 1,18058 € |
|---|---|
| Unit Price with VAT: | 1,42850 € |

