


TNPW0805825KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805825KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805825KBEENCT-ND - Cut Tape (CT) 541-TNPW0805825KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805825KBEEN |
Description | RES 825K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805825KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805825KBYEA | Vishay Dale | 1.341 | 541-4577-1-ND | 0,72000 € | Parametric Equivalent |
| ERA-6AEB8253V | Panasonic Industry | 9.742 | P825KDACT-ND | 0,08000 € | Direct |
| RT0805BRD07825KL | YAGEO | 9.105 | YAG4947CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,51670 € | 51,67 € |
| 250 | 0,48192 € | 120,48 € |
| 500 | 0,45856 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43758 € | 437,58 € |
| 2.000 | 0,41890 € | 837,80 € |
| 3.000 | 0,40897 € | 1.226,91 € |
| 5.000 | 0,39746 € | 1.987,30 € |
| 7.000 | 0,39044 € | 2.733,08 € |
| 10.000 | 0,38348 € | 3.834,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

