


TNPW0805825KBYEA | |
|---|---|
DigiKey Part Number | 541-4577-2-ND - Tape & Reel (TR) 541-4577-1-ND - Cut Tape (CT) 541-4577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805825KBYEA |
Description | RES 825K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805825KBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,55880 € | 13,97 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,46624 € | 116,56 € |
| 500 | 0,44356 € | 221,78 € |
| 1.000 | 0,42322 € | 423,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38430 € | 1.921,50 € |
| 10.000 | 0,37075 € | 3.707,50 € |
| 15.000 | 0,36361 € | 5.454,15 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

