Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R50FSB12 | |
|---|---|
DigiKey Part Number | RWR89S1R50FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R50FSB12 |
Description | RES 1.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R50FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R50FRB12 | Vishay Dale | 0 | 541-RWR89S1R50FRB12-ND | 13,90000 € | Direct |
| RWR89S1R50BMB12 | Vishay Dale | 0 | RWR89S1R50BMB12-ND | 19,80280 € | Upgrade |
| RWR89S1R50BRB12 | Vishay Dale | 0 | RWR89S1R50BRB12-ND | 19,80280 € | Upgrade |
| RWR89S1R50DRB12 | Vishay Dale | 0 | RWR89S1R50DRB12-ND | 13,74980 € | Upgrade |
| RWR89N1R50FSB12 | Vishay Dale | 0 | RWR89N1R50FSB12-ND | 15,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,96370 € | 996,37 € |
| Unit Price without VAT: | 9,96370 € |
|---|---|
| Unit Price with VAT: | 12,05608 € |


