
RWR81S1R00FRS70 | |
|---|---|
DigiKey Part Number | 541-RWR81S1R00FRS70TR-ND - Tape & Reel (TR) 541-RWR81S1R00FRS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RWR81S1R00FRS70 |
Description | RES 1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R00FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R00FRB12 | Vishay Dale | 100 | 541-RWR81N1R00FRB12-ND | 17,22000 € | Parametric Equivalent |
| RWR81N1R00FRS73 | Vishay Dale | 453 | 541-RWR81N1R00FRS73CT-ND | 15,32000 € | Parametric Equivalent |
| RWR81S1R00FRB12 | Vishay Dale | 18 | 541-RWR81S1R00FRB12-ND | 11,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 7,09600 € | 70,96 € |
| 25 | 6,25560 € | 156,39 € |
| 50 | 5,72980 € | 286,49 € |
| 100 | 5,28310 € | 528,31 € |
| 250 | 4,92832 € | 1.232,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,10841 € | 6.108,41 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,34200 € |

