
RWR81N1R00FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81N1R00FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1R00FRB12 |
Description | RES 1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R00FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 12,16500 € | 121,65 € |
| 25 | 10,79880 € | 269,97 € |
| 50 | 9,94440 € | 497,22 € |
| 100 | 9,21840 € | 921,84 € |
| 300 | 8,28503 € | 2.485,51 € |
| 500 | 7,92684 € | 3.963,42 € |
| 1.000 | 7,50492 € | 7.504,92 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,83620 € |

