Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S621GRSL | |
|---|---|
DigiKey Part Number | 541-RL20S621GRSLTR-ND - Tape & Reel (TR) 541-RL20S621GRSLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S621GRSL |
Description | RES 620 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S621GRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 10,04400 € | 100,44 € |
| 25 | 8,89400 € | 222,35 € |
| 50 | 8,17420 € | 408,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,56240 € | 756,24 € |
| 200 | 7,04280 € | 1.408,56 € |
| 300 | 6,77600 € | 2.032,80 € |
| 500 | 6,47418 € | 3.237,09 € |
| 700 | 6,29431 € | 4.406,02 € |
| 1.000 | 6,11868 € | 6.118,68 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,30300 € |



