Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S621GB14 | |
|---|---|
DigiKey Part Number | RL20S621GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S621GB14 |
Description | RES 620 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S621GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20620R00GKEA500 | Vishay Dale | 0 | 541-ERL20620R00GKEA500TR-ND | 1,06988 € | Parametric Equivalent |
| ERL20620R00GKEB500 | Vishay Dale | 0 | 541-ERL20620R00GKEB500TR-ND | 1,16509 € | Parametric Equivalent |
| ERL20620R00GKEK500 | Vishay Dale | 0 | 541-ERL20620R00GKEK500-ND | 2,95470 € | Parametric Equivalent |
| RL20S621GBSL | Vishay Dale | 0 | RL20S621GBSL-ND | 7,41410 € | Parametric Equivalent |
| RL20S621GR36 | Vishay Dale | 0 | RL20S621GR36-ND | 0,34030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 8,56000 € | 85,60 € |
| 25 | 7,56360 € | 189,09 € |
| 50 | 6,93980 € | 346,99 € |
| 100 | 6,40980 € | 640,98 € |
| 300 | 5,72843 € | 1.718,53 € |
| 500 | 5,46694 € | 2.733,47 € |
| 1.000 | 5,15891 € | 5.158,91 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,82250 € |



