Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC553K0100FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC553K0100FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC553K0100FHEA500 |
Description | RES 3.01K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC553K0100DEEA500 | Vishay Dale | 0 | 541-ERC553K0100DEEA500TR-ND | 0,95970 € | Parametric Equivalent |
| ERC553K0100DEEB500 | Vishay Dale | 0 | 541-ERC553K0100DEEB500TR-ND | 1,27301 € | Parametric Equivalent |
| ERC553K0100DHEB500 | Vishay Dale | 0 | 541-ERC553K0100DHEB500TR-ND | 1,15577 € | Parametric Equivalent |
| ERC553K0100DHEK500 | Vishay Dale | 0 | 541-ERC553K0100DHEK500-ND | 4,45140 € | Parametric Equivalent |
| ERC553K0100FEEA500 | Vishay Dale | 0 | 541-ERC553K0100FEEA500TR-ND | 0,59588 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44108 € | 2.205,40 € |
| Unit Price without VAT: | 0,44108 € |
|---|---|
| Unit Price with VAT: | 0,53371 € |



