
RN55C3011FB14 | |
|---|---|
DigiKey Part Number | RN55C3011FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C3011FB14 |
Description | RES 3.01K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3011FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E3011BRE6 | Vishay Dale | 1.012 | 541-RN55E3011BRE6CT-ND | 2,04000 € | Upgrade |
| RN55C3011FRE6 | Vishay Dale | 287 | 541-RN55C3011FRE6CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 3,89900 € | 38,99 € |
| 25 | 3,40960 € | 85,24 € |
| 50 | 3,10340 € | 155,17 € |
| 100 | 2,84330 € | 284,33 € |
| 300 | 2,50843 € | 752,53 € |
| 500 | 2,37990 € | 1.189,95 € |
| 1.000 | 2,22847 € | 2.228,47 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,89700 € |

