Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5520R000BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5520R000BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5520R000BHEB500 |
Description | RES 20 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5520R000BEEA500 | Vishay Dale | 0 | 541-ERC5520R000BEEA500TR-ND | 1,63257 € | Parametric Equivalent |
| ERC5520R000BEEB500 | Vishay Dale | 0 | 541-ERC5520R000BEEB500TR-ND | 2,18641 € | Parametric Equivalent |
| ERC5520R000BEEK500 | Vishay Dale | 0 | 541-ERC5520R000BEEK500-ND | 7,52550 € | Parametric Equivalent |
| ERC5520R000BHEK500 | Vishay Dale | 0 | 541-ERC5520R000BHEK500-ND | 6,70910 € | Parametric Equivalent |
| RN55C20R0BB14 | Vishay Dale | 0 | RN55C20R0BB14-ND | 3,99340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99784 € | 1.997,84 € |
| Unit Price without VAT: | 1,99784 € |
|---|---|
| Unit Price with VAT: | 2,41739 € |



