
RN55E20R0BB14 | |
|---|---|
DigiKey Part Number | 541-RN55E20R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E20R0BB14 |
Description | RES 20 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E20R0BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,49300 € | 44,93 € |
| 25 | 3,93640 € | 98,41 € |
| 50 | 3,58800 € | 179,40 € |
| 100 | 3,29180 € | 329,18 € |
| 300 | 2,91103 € | 873,31 € |
| 500 | 2,76482 € | 1.382,41 € |
| 1.000 | 2,59262 € | 2.592,62 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,92550 € |

