
D55342K07B11E0RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B11E0RS2TR-ND - Tape & Reel (TR) 541-D55342K07B11E0RS2CT-ND - Cut Tape (CT) 541-D55342K07B11E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B11E0RS2 |
Description | RCWPM-1206 11K 1% K D55342K07B11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D55342K07B11E0RWB | Vishay Dale | 850 | 541-D55342K07B11E0RWB-ND | 0,60270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,73920 € | 36,96 € |
| 100 | 0,69160 € | 69,16 € |
| 250 | 0,64348 € | 160,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87132 € | 435,66 € |
| 1.000 | 0,84444 € | 844,44 € |
| 1.500 | 0,83131 € | 1.246,96 € |
| 2.500 | 0,81710 € | 2.042,75 € |
| 3.500 | 0,80895 € | 2.831,32 € |
| 5.000 | 0,80124 € | 4.006,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

