
D55342K07B11E0RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B11E0RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B11E0RWB |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60270 € | 60,27 € |
| 200 | 0,56860 € | 113,72 € |
| 300 | 0,55193 € | 165,58 € |
| 500 | 0,53388 € | 266,94 € |
| 700 | 0,52353 € | 366,47 € |
| 1.000 | 0,51376 € | 513,76 € |
| Unit Price without VAT: | 0,60270 € |
|---|---|
| Unit Price with VAT: | 0,72927 € |

