
CRCW20102R20JNEFHP | |
|---|---|
DigiKey Part Number | 541-2.2PATR-ND - Tape & Reel (TR) 541-2.2PACT-ND - Cut Tape (CT) 541-2.2PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R20JNEFHP |
Description | RES SMD 2.2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R20JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-JW-2R2ELF | Bourns Inc. | 24.392 | 118-CRM2010-JW-2R2ELFCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,22848 € | 57,12 € |
| 500 | 0,21376 € | 106,88 € |
| 1.000 | 0,20208 € | 202,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17838 € | 713,52 € |
| 8.000 | 0,17271 € | 1.381,68 € |
| 12.000 | 0,16994 € | 2.039,28 € |
| 20.000 | 0,16694 € | 3.338,80 € |
| 28.000 | 0,16522 € | 4.626,16 € |
| 40.000 | 0,16359 € | 6.543,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

