
CRM2010-JW-2R2ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-2R2ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-2R2ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-2R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-2R2ELF |
Description | RES SMD 2.2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-2R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,08770 € | 43,85 € |
| 1.000 | 0,08108 € | 81,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07162 € | 286,48 € |
| 8.000 | 0,06829 € | 546,32 € |
| 12.000 | 0,06666 € | 799,92 € |
| 20.000 | 0,06490 € | 1.298,00 € |
| 28.000 | 0,06389 € | 1.788,92 € |
| 40.000 | 0,06294 € | 2.517,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

