CRCW12061R20JNEAIF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01214 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01214 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00714 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00667 €
Datasheet

Direct


YAGEO
In Stock: 5.000
Unit Price: 0,25000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01456 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 493
Unit Price: 0,08000 €
Datasheet
1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R20JNEAIF

DigiKey Part Number
541-CRCW12061R20JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW12061R20JNEAIFCT-ND - Cut Tape (CT)
541-CRCW12061R20JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R20JNEAIF
Description
RES SMD 1.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R20JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22700 €2,27 €
250,18840 €4,71 €
500,16620 €8,31 €
1000,14870 €14,87 €
2500,13096 €32,74 €
5000,12068 €60,34 €
1.0000,11254 €112,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09572 €478,60 €
10.0000,09205 €920,50 €
15.0000,09026 €1.353,90 €
25.0000,08832 €2.208,00 €
35.0000,08721 €3.052,35 €
50.0000,08616 €4.308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €