Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW12061R20FNEB | |
|---|---|
DigiKey Part Number | CRCW12061R20FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R20FNEB |
Description | RES SMD 1.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R20FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R20FKTA | Vishay Dale | 0 | CRCW12061R20FKTA-ND | 0,02217 € | Parametric Equivalent |
| CRCW12061R20FNEC | Vishay Dale | 0 | CRCW12061R20FNEC-ND | 0,01214 € | Parametric Equivalent |
| CRCW12061R20FNTA | Vishay Dale | 0 | CRCW12061R20FNTA-ND | 0,02232 € | Parametric Equivalent |
| RMCF1206FT1R20 | Stackpole Electronics Inc | 32.259 | RMCF1206FT1R20CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01214 € | 242,80 € |
| Unit Price without VAT: | 0,01214 € |
|---|---|
| Unit Price with VAT: | 0,01469 € |



