
CRCW08051R00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051R00JNEBTR-ND - Tape & Reel (TR) 541-CRCW08051R00JNEBCT-ND - Cut Tape (CT) 541-CRCW08051R00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00JNEB |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00JNEAIF | Vishay Dale | 200 | 541-1.0APCT-ND | 0,37000 € | Upgrade |
| RCA08051R00JNEA | Vishay Dale | 0 | 541-2233-2-ND | 0,01573 € | Upgrade |
| CRCW08051R00JNEAC | Vishay Dale | 0 | CRCW08051R00JNEAC-ND | 0,00400 € | Similar |
| RCG08051R00JNEA | Vishay Dale | 420 | 541-RCG08051R00JNEACT-ND | 0,14000 € | Similar |
| CRCW08051R00FKEC | Vishay Dale | 0 | CRCW08051R00FKEC-ND | 0,00866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01530 € | 1,53 € |
| 250 | 0,01212 € | 3,03 € |
| 500 | 0,01026 € | 5,13 € |
| 1.000 | 0,00883 € | 8,83 € |
| 5.000 | 0,00655 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00555 € | 55,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

