Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

CRCW08051R00JNEAC | |
|---|---|
DigiKey Part Number | CRCW08051R00JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00JNEAC |
Description | RES 1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FNEB | Vishay Dale | 0 | CRCW08051R00FNEB-ND | 0,01109 € | Upgrade |
| CRCW08051R00JNEAIF | Vishay Dale | 200 | 541-1.0APCT-ND | 0,37000 € | Upgrade |
| CRCW08051R00JNEB | Vishay Dale | 19.895 | 541-CRCW08051R00JNEBCT-ND | 0,08000 € | Upgrade |
| CRCW08051R00JNEC | Vishay Dale | 0 | CRCW08051R00JNEC-ND | 0,00497 € | Upgrade |
| CRCW08051R00JNTB | Vishay Dale | 0 | CRCW08051R00JNTB-ND | 0,01482 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00400 € | 200,00 € |
| Unit Price without VAT: | 0,00400 € |
|---|---|
| Unit Price with VAT: | 0,00484 € |








